text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP12-12A

DSEP Series 1200 Vrrm 15 A 2.75 Vf Epitaxial Diode - TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP12-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 100µA
Forward Voltage: 2.75V
Configuration: Single
Forward RMS Current [If rms]: 35A
Diode Capacitance-Max: 5pF
Reverse Recovery Time-Max: 40ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$85.00
USD
Quantity
Unit Price
10
$1.73
30
$1.70
100
$1.68
200
$1.66
500+
$1.62
Product Variant Information section