text.skipToContent text.skipToNavigation

Manufacturer Part #

RN-0505S

RN Series 1.25 W Single Output 5 V DC/DC Converter - DIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
RECOM RN-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.25W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 72%
Power Dissipation: 1.25W
Load Capacitance: 1000µF
Load Regulation (%): 15%
Output Current: 250mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 75mV
Dimension: L  12.6mm x W  10.1mm x H  7.6mm
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The RK-0515S is a part of RN series of compact 1.25W single output converters are especially useful when more than 1W of power is required, but there are space restrictions than make a 2 W converter unsuitable.

The converter series feature an industrial ambient temperature operating range of -40°C ~ +85°C without derating and up to 100°C ambient temperature with derating. Options include 1 kVDC or 2 kVDC isolation and continuous short circuit protection (/P).

Features:

  • Custom Solutions Available
  • 1 kVDC & 2 kVDC Isolation
  • No Extern. Components Required
  • UL94V-0 Package Material
  • No Heatsink Required
  • Efficiency to 85%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
39
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$301.86
USD
Quantity
Unit Price
3
$7.89
10
$7.79
20
$7.74
40
$7.69
75+
$7.59
Product Variant Information section