text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3457CDV-T1-GE3

Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI3457CDV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.074Ω
Rated Power Dissipation: 3|W
Qg Gate Charge: 15nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The SI3457CDV-T1-GE3 is a P-Channel 12-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a TSOP-6 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET® Power MOSFET

Applications:

  • Load Switch
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000
$0.435
12,000
$0.43
15,000+
$0.425
Product Variant Information section