text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8863MLL

2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Microchip KSZ8863MLL - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 3
Interface Type: MII
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications
The KSZ8863MLL is a 2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs. It comes in LQFP-48 Package.

The KSZ8863MLL, KSZ8863RLL, and KSZ8863FLL are  highly integrated 3-port switch on a chip ICs in industry’s  smallest footprint, enabling a new generation of low port  count, cost-sensitive and power efficient 10/100Mbps  switch systems. Low power consumption, advanced power  management and sophisticated QoS features (e.g., IPv6  priority classification support) make these devices ideal for  IPTV, IP-STB, VoIP, media converter, automotive and  industrial applications.

Features:

  • Single 2.5V or 3.3V supply with internal 1.8V LDO, and optional
  • 3.3V, 2.5V or 1.8V VDDIO
  • Port 1 & Port 2 by-pass mode
  • 4-queue (per port) traffic prioritization, based on port, 802.1p,  802.1Q VLAN tags, or Differential Services (both Ipv4 and Ipv6  priority classification)
  • Source address filtering
  • Internal generated RMII 50MHz clock (KSZ8863RLL)

Applications:

  • IP Set-Top Box
  • IP Television/IP Television POF
  • IP phone/Video phone
  • Analog Telephone Adapter (ATA)
Pricing Section
Global Stock:
7,007
USA:
7,007
19,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.65
USD
Quantity
Unit Price
5
$5.13
20
$5.01
30
$4.97
75
$4.89
125+
$4.79
Product Variant Information section