Manufacturer Part #
ST26C31BTR
ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16
Product Specification Section
STMicroelectronics ST26C31BTR - Product Specification
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
STMicroelectronics ST26C31BTR - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Function: | Line Driver |
Output Type: | CMOS |
No. of Drivers: | 4 |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
10,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount