Manufacturer Part #
BAS40BRW-TP
BAS40BRW Series 40 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Micro Commercial Components BAS40BRW-TP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Title: Additional new 2nd source Proposed effective date: 5/11/2026Change Sub-category(s): Additional wafer source Change description and reason: To ensure the ability to continue business operation, it has determined with 2nd source (Dual) in case of unforeseen event interruption. Remark: Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet. Deposition of old product: Existing inventory will continue to ship until stock is depleted.
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Additional Qualified Assembly and Test(A/T) Site for SOT-363 PartsDescription: To solved the delivery issue of SOT-363 Parts, MCC has determined to Additional Qualified Assembly and Test(A/T) Site for SOT-363 Parts???? Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Micro Commercial Components BAS40BRW-TP - Technical Attributes
| Reverse Voltage-Max [Vrrm]: | 40V |
| Forward Voltage: | 1V |
| Power Dissipation: | 200mW |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount