text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW06034K99BEEN

TNPW Series 0603 0.125 W 4.99 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Vishay TNPW06034K99BEEN - Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
USA:
8
14,008
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
8
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.56
USD
Quantity
Unit Price
1,000+
$1.07
Product Variant Information section