text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1040-150-R

DR Series 15 uH ±30 % Tolerance 3.1 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Eaton DR1040-150-R - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 3.1A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 50mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,550
USA:
2,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$943.50
USD
Quantity
Unit Price
850+
$1.11
Product Variant Information section