text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS3200T3G

MBRS3200T3G Series 200 V 3 A SMT Schottky Power Rectifier - DO-214AA, SMB

Product Specification Section
onsemi MBRS3200T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 840mV
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,500
USA:
27,500
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$342.50
USD
Quantity
Unit Price
2,500
$0.137
5,000
$0.135
7,500
$0.134
12,500+
$0.132