text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199T-7-F

BAV199T Series 4 A 85 V 150 mW Surface Mount Low Leakage Diode - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Diodes Incorporated BAV199T-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 150mW
Peak Current-Max: 4A
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications

The BAV199T-7-F is a part of BAV199T Series 85 V 4 A 150 mW Surface Mount Low Leakage Diode available in a Ultra-Small SOT-523 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Ultra-Small Surface Mount Package
  • Very Low Leakage Current
  • Peak Reverse DC Blocking Voltage is 85 V
  • Forward Continuous Current is 215 mA
  • Power Dissipation is 150 mW
  • Thermal Resistance Junction to Ambient Air is 833 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C

View the available BAV199 Series of Diode

Pricing Section
Global Stock:
0
USA:
0
96,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.40
USD
Quantity
Unit Price
3,000
$0.0598
6,000
$0.0588
9,000
$0.0582
12,000
$0.0577
15,000+
$0.0564
Product Variant Information section