text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX1210IGC-TR

Red/Green 2.7 x 3.2 mm 1210 160° Water Clear 10 mcd 2/2.2 V PCB Chip SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Lumex SML-LX1210IGC-TR - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 160°
Wavelength: 635nm/565nm
Rated Power: 65mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  2.7mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The SML-LX1210IGC-TR is a 2.0 V 2.7 mm x 3.2 mm 1210 Package Dual Red/Green color with Water Clear Lens Half Moon Solder Terminals Surface Mount QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 150 mA
  • Steady Current : 25 mA
  • Power Dissipation : 65 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -25 to + 85°C
  • Storage temperature : -30 to + 85°C
  • Peak wave length :
    • Red (635 nm)
    • Green (565 nm) 
  • Forward voltage : 2.0 V to 2.6 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Red/Green
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Equipment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
0
USA:
0
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$366.00
USD
Quantity
Unit Price
3,000+
$0.122
Product Variant Information section