text.skipToContent text.skipToNavigation

Manufacturer Part #

UMT1NTN

UMT1N Series 50 V 150 mA Dual PNP General Purpose Isolated Transistor-SOT-363

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
ROHM UMT1NTN - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The UMT1NTN is a epitaxial planar dual PNP general purpose isolated transistor.

It has suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillattors and driver ICs.

Features:

  • Ultra-compact complex bipolar transistor for pre-amplifier
  • Transistor elements are independent
  • Eliminating interference

Applications:

  • Industrial

 

 

 

Pricing Section
Global Stock:
9,000
USA:
9,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$129.00
USD
Quantity
Unit Price
3,000
$0.043
6,000
$0.0423
12,000
$0.0416
15,000
$0.0414
45,000+
$0.0401
Product Variant Information section