Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
RP15-4812SAW
Download the CAD models for this product. Learn more about SnapMagic.
8 per Tube
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The RP15-4812SAW is a part of RP15-AW series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C.
The RP15-SAW series are ultraminiature wide input voltage range power DC/DC converters in a case half the size of industry standard 15W converters. Despite their small size, the RP15-SAW converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1600VDC isolation and low ripple/noise figures.
Features:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.