text.skipToContent text.skipToNavigation

Manufacturer Part #

FJP13009H2TU

FJP13009 Series 400 V CE Breakdown 12 A NPN Power Transistor - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FJP13009H2TU - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 12A
Power Dissipation-Tot: 100W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The FJP13009H2TU is a part of FJP13009 series power transistor. It has a storage temperature ranging from -65°C to +150°C and its available in TO-220 package.

Features:

  • High Voltage Capability
  • High Switching Speed
  • Suitable for Electronic Ballast and Switching Mode Power Supply

Applications:

  • Military & Civil Aerospace
  • Home Audio System Components
  • Mobile Comm Infrastructure

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
1,000+
$1.06
Product Variant Information section