text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT20DTG

MC100EPT20 Series 3.6 V LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
onsemi MC100EPT20DTG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: TTL
Output Type: ECL
Supply Voltage: 3V to 3.6V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The MC100EPT20DTG is a 3.3 V TTL/CMOS to differential PECL translator.

The small outline SOIC-8 package and the single gate of the EPT20 makes it ideal for those applications where space, performance, and low power are at a premium.

Features:

  • 390 ps Typical Propagation Delay
  • Maximum Input Clock Frequency > 1 GHz Typical
  • Operating Range VCC = 3.0 V to 3.6 V with GND = 0 V
  • PNP TTL Input for Minimal Loading
  • Q Output will Default HIGH with Input Open
  • Pb-Free Packages are Available

View the List of available MC100EP Series of Translators

Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
3,758
Factory Lead Time:
17 Weeks
Minimum Order:
26
Multiple Of:
100
Total
$172.12
USD
Quantity
Unit Price
100
$6.62
200
$6.59
300
$6.57
400
$6.55
500+
$6.51
Product Variant Information section