text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8560-207F

598 Series 1208 Red/Yellow 160° 50/135 mcd Clear Dome Top SMT LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 598-8560-207F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Red
Lens Type: Non Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 135mcd/50mcd
Viewing Angle: 160°
Wavelength: 590nm/640nm
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  3.2mm x L  1.5mm x W  1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.112
6,000+
$0.11
Product Variant Information section