text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP2X61-06A

DSEP Series 600 Vrrm 2 X 60 A 2.01 Vf Epitaxial Diode - SOT-227 B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP2X61-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 0.65mA
Forward Voltage: 2.01V
Configuration: Dual
Forward RMS Current [If rms]: 100A
Diode Capacitance-Max: 67pF
Reverse Recovery Time-Max: 35ns
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$2,799.00
USD
Quantity
Unit Price
1
$29.39
4
$28.97
10
$28.69
25
$28.41
40+
$27.99
Product Variant Information section