text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBD6100,215

PMBD6100 Series 85 V 215 mA Surface Mount High Speed Double Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMBD6100,215 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 50µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 215mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PMBD6100,215 is a two high-speed switching diodes with common cathodes, fabricated in planar technology, and encapsulated in the small SOT23 plastic SMD package.

Features:

  • Small plastic SMD package
  • High switching speed: max 4 ns
  • General application
  • Continuous reverse voltage: max 70 V
  • Repetitive peak reverse voltage: max 85 V
  • Repetitive peak forward current: max 450 mA

Applications:

  • High-speed switching in surface mounted circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$248.40
USD
Quantity
Unit Price
3,000
$0.0828
6,000
$0.0813
9,000
$0.0805
12,000
$0.0799
15,000+
$0.078
Product Variant Information section