Manufacturer Part #
PVT412PBF
PVT Photovoltaic 400 V 0.14 A 27 Ohm SPST (1 Form A) Solid State Relay - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:MDIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Infineon PVT412PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023 Details and Download
Part Status:
Active
Active
Infineon PVT412PBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 400V |
| On-state Resistance-Max: | 27Ω |
| Input Current: | 25mA |
| Contact Current-Max: | 140mA |
| Isolation Voltage-RMS: | 4000V |
| Dielectric Withstanding Voltage: | 4000V |
| Capacitance: | 1pF |
| Turn-on Delay Time: | 2ms |
| Turn-off Delay Time: | 0.5ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | MDIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The PVT412PBF is a 400 V, 0.14 A and 27 ohm SPST solid state relay. It is available in through hole DIP-6 package.
The PVT412 Series Photovoltaic Relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications.
The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.
Features:
- HEXFET Power MOSFET output
- Bounce-free operation
- 4,000 VRMS I/O isolation
- Load current limiting
- Linear AC/DC operation
- Solid-State Reliability
- UL Recognized BABT certified
- ESD Tolerance:
- 4000V Human Body Model
- 500V Machine Model
Applications:
- On/Off hook switch
- Dial-Out Relay
- Ring Relay
- General Switching
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$3.02
15
$2.95
30
$2.92
100
$2.87
200+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MDIP-6
Mounting Method:
Through Hole