Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
293D476X9010B2TE3
Download the CAD models for this product. Learn more about SnapMagic.
2000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
293D Series Standard Tantalum
The 293D series of solid molded tantalum capacitors was designed specifically for high volume, highly automated surface mount manufacturing processes. Available in six EIA standard case sizes and are optical character recognition qualified. The 293D series meets or exceeds EIA QC300801/US001 and 535BAAC. Standard lead termination finish is 100 % tin with 60/40 tin/lead and gold plating available as options. Voltage rating options are 4 WVDC to 50 WVDC with capacitances available from 0.10 µF to 680 µF. Both 10 % and 20 % tolerances are standard options. The devices are rated for an extended - 55 °C to + 85 °C operating temperature range and a derating temperature of + 125 °C. Standard packaging of the 293D is tape and reel per EIA-481-C.
The 293D476X9010B2TE3 is a 0.138” x 0.110” package 10volt 47mf capacitor with a tolerance of +/- 10%. The 293D476X9010B2TE3 is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.