Manufacturer Part #
LTV-826S
LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
LITEON LTV-826S - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LTV-826S is a dual channel, 80 V 5000 Vrms phototransistor output optocoupler.
Features:
- Response time 4 µs typical
- Current transfer ratio minimum 50 %
- High input-output isolation voltage
- Dual-in-line package
- Operating temperature -30° C to +100° C
Pricing Section
Global Stock:
1,350
USA:
1,350
Factory Lead Time:
14 Weeks
Quantity
Unit Price
150
$0.139
400
$0.137
1,500
$0.134
4,000
$0.131
15,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Surface Mount