Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
HCPL0601
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Tube
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The HCPL0600, HCPL0601 and HCPL0611 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638, and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40°C to +85 °C. An internal noise shield provides superior common mode rejection.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.