text.skipToContent text.skipToNavigation

Manufacturer Part #

ALZ12F24

ALZ Series 16 A SPDT 24 VDC Through Hole Non-Polarized Low Profile Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Panasonic Industry ALZ12F24 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1440Ω
Switching Voltage: 440V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 15.7mm
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Features & Applications

The ALZ Series 16 A SPDT 24 VDC Through Hole Non-Polarized Low Profile Power Relay

Features:

  • Low profile size: Height 15.7 mm
    • 28.8 (L)×12.5 (W)×15.7 (H) mm
    • 1.134(L) × .492 (W) × .618 (H) inch
  • High insulation resistance
  • Creepage distance and clearances between contact and coil: Min. 10 mm
  • Superior heat resistance
  • Ambient temperatures up to 85°C 185°F
  • Low nominal operating power of only 400 mW
  • Approved UL, C-UL, VDE safety standards
  • Superior heat resistance and tracking resistance

Applications:

  • HVAC
  • Oven ranges
  • Refrigerators.
Pricing Section
Global Stock:
1,544
USA:
1,544
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.80
USD
Quantity
Unit Price
10
$1.78
25
$1.76
50
$1.74
150
$1.71
300+
$1.67
Product Variant Information section