text.skipToContent text.skipToNavigation

Manufacturer Part #

LGY1K332MELB35

GY Series 80 V 3300 uf 105 °C Long Life Snap in Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGY1K332MELB35 - Technical Attributes
Attributes Table
Series: GY
Type: Can - Snap-In
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.4A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  30mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,084.00
USD
Quantity
Unit Price
200+
$5.42
Product Variant Information section