text.skipToContent text.skipToNavigation

Manufacturer Part #

69CNQ150SM

69CNQ Series 150 V 60 A Through Hole Schottky Rectifier - PRM3-SM

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 69CNQ150SM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 708A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1.5mA
Forward Voltage: 0.78V
Configuration: Dual
Diode Capacitance-Max: 1300pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1056
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,481.92
USD
Quantity
Unit Price
48
$11.99
96
$11.92
144
$11.88
192+
$11.82
Product Variant Information section