text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-3S-1.25C

DF13 Series 3 Position Single Row 1.25 mm Pitch Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Hirose Electric DF13-3S-1.25C - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 3
Pitch: 1.25 mm
Style/Orientation: Receptacle
Termination: Crimp
Features & Applications
The DF13-3S-1.25C is a part of DF13 Series 2 position 1.25 mm pitch single row crimp socket. It has an operating temperature range of -35 °C to 85 °C.

Features:

  • 1.25 mm pitch miniature crimping connectors working as interfaces between PCB and wires and supporting high-density mounting. A variety of pin headers of DIP type or SMT type.
  • Designed with a low profile at a mounting height of 5.3 mm (DIP straight type), 5.8 mm (SMT straight type), 3.6 mm (DIP or SMT right angle type).
  • The SMT type pin header can be automatically mounted with vacuum absorption. Embossed tape packaging and magazine packaging are available.
  • Wires AWG#26 to AWG#32 are available.

Applications:

  • Note PC
  • Mobile terminal
  • Miniature type business equipment
  • In various consumer equipment
  • Video camera

View the complete DF13 series of Socket Connectors

Pricing Section
Global Stock:
370
USA:
370
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.0439
500
$0.043
2,000
$0.0415
5,000
$0.0406
20,000+
$0.0384
Product Variant Information section