Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
25LC256T-I/SM
Download the CAD models for this product. Learn more about SnapMagic.
2100 per Reel
SOIJ-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: 8-Bit Microcontrollers, MemoryNotification Subject: CCB 8431.001 Initial Notice: Qualification of CRM-1064L as an additional die attach material and G630AY as an additional mold compound for selected 25LC08xx, 25CS08xx, 25AA08xx, AT2508xx, 25AA16xx, 25LC16xx, 25CS16xx, AT2516xx, 93C76Axx,93C86Axx, 93LC76xx, 93LC86xx, 93AA76xx, 93AA86xx, 93C76Bxx, 93C86Bxx, 93C76Cxx, 93C86Cxx, AT93C8xx, 24LC02xx, 24LC01xx, 24AA01xx, 24AA02xx, AT24C0xx, 24AA04xx, ATtinyxx, AT25M0xx, AT24C5xx,AT24CMxx,25LC25xx,25AA25xxNote: See attached SPCN document for more detailed description Description of Change: Qualification of CRM-1064L as an additional die attach material and G630AY as an additional mold compound for selected 25LC08xx, 25CS08xx, 25AA08xx, AT2508xx, 25AA16xx, 25LC16xx, 25CS16xx, AT2516xx, 93C76Axx, 93C86Axx, 93LC76xx, 93LC86xx, 93AA76xx, 93AA86xx, 93C76Bxx, 93C86Bxx, Note: See attached SPCN document for more detailed description Reason for Change: To improve manufacturability by qualifying CRM-1064L as an additional die attach material and G630AY as an additional mold compound at MTAI assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: October 2026
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new wire material and QMI519 as a new die attach material for selected 25AA128, 25AA256, 25LC128, 25LC256, AT25256B, AT25M01, ATtiny13, ATtiny13A, ATtiny25, ATtiny45 and ATtiny85 device families available in 8L SOIJ (.208in) package at MTAI assembly site.Pre and Post Summary Changes: See attached SPCN document for detailsReason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new wire material and QMI519 as a new die attach material.Estimated First Ship Date: 10 July 2026 (date code: 2628)
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.