text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1810FET100,551

LPC18xx Series 136 kB RAM 180 MHz SMT 32-Bit-Microcontroller - TFBGA-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1810FET100,551 - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: ROMLess
RAM Size: 136kB
Speed: 180MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART
Peripherals: CAN/I2C/I2S/On-Chip-ADC/SPI/UART/USART/Watchdog
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(8-chx10-bit)
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Features & Applications

The LPC1810FET100,551 is a high-performance, cost-effective cortex-M3 microcontroller. It features  SRAM, with advanced peripherals including CAN 2.0B and operates at speed up to 180 MHz.

Features:

  • ARM Cortex-M3 processor, at frequencies of up to 180 MHz
  • ARM Cortex-M3 built-in Memory Protection Unit supporting eight regions
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller
  • 136 kB SRAM for code and data use
  • 32 kB ROM containing boot code and on-chip software drivers
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz
  • 12 MHz internal RC oscillator trimmed to 1 % accuracy
  • Quad SPI Flash Interface with four lanes and data rates of up to 40 MB/s
  • One C_CAN 2.0B controller with one channel
  • Two SSP controllers with FIFO and multi-protocol support
  • Eight-channel General-Purpose DMA (GPDMA) controller
  • Up to 49 General-Purpose Input/Output (GPIO) pins
  • GPIO registers are located on the AHB for fast access
  • Four general-purpose timer/counters with capture and match capabilities
  • One motor control PWM for three-phase motor control
  • One 10-bit DAC with DMA support and a data conversion rate of 400 kSamples/s
  • Two 10-bit ADCs with DMA support and a data conversion rate of 400 kSamples/s
  • Two 128-bit secure OTP memories for AES key storage and customer use
  • Unique ID for each device
  • Single 3.3 V (2.2 V to 3.6 V) power supply with on-chip voltage regulator
  • RTC power domain can be powered separately by a 3 V battery supply
  • Overdrive mode to increase CPU and bus clock frequency
  • Processor wake-up from Sleep mode via wake-up interrupts
  • Wake-up from Deep-sleep, Power-down, and Deep power-down modes

Applications:

  • Industrial
  • Consumer
  • White goods
  • RFID readers
  • e-Metering

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,781.00
USD
Quantity
Unit Price
260+
$6.85
Product Variant Information section