text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB0405HHA-A

BFB Series 8500 RPM 40 x 40 x 10 mm 3 CFM 5 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta BFB0405HHA-A - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 3CFM
Noise: 34.5dBA
Voltage Rating: 5V
Dimension: L  40mm x W  40mm x H  10mm
Features & Applications

The BFB0405HHA-A is a part of BFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 3 CFM
  • Operating voltage of 5 VDC
  • 34.5 dB(A) Acoustic Noise
  • Weighs 12 g
  • Ball bearing System
  • Speed: 8500 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
640
Multiple Of:
640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,913.60
USD
Quantity
Unit Price
3
$9.59
5
$9.54
20
$9.41
30
$9.37
75+
$9.24
Product Variant Information section