text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1833FET256,551

LPC18xx Series 512 kB Flash 136 kB RAM SMT 32-Bit-Microcontroller - LBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1833FET256,551 - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 136kB
Speed: 150MHz
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: CAN/Ethernet/I2C/I2S/On-Chip-ADC/PWM/SPI/UART/USART/USB/Watchdog
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(8-chx10-bit)
Watchdog Timers: 1
Package Style:  BGA-256
Mounting Method: Surface Mount
Features & Applications

The LPC1833FET256,551 is a high-performance and low power Cortex-M3 microcontroller.

It is designed using ultra low-leakage 90 nm process technology for optimized low power operation at very low frequencies up to 150 MHz, and flexible dual-Bank Flash for the highest reliability in-application re-programming.

Features:

  • 150 MHz, 32-bit ARM Cortex-M3
  • Up to 1 MB Flash
  • Up to 200 KB SRAM
  • Memory Protection Unit (MPU)
  • Two High-speed USB 2.0 interfaces On-chip High-speed PHY
  • Ethernet MAC
  • LCD Interface
  • Quad- SPI Flash Interface
  • State Configurable Timer Subsystem
  • Up to 80 GPIO
  • 8-channel GPDMA controller
  • Two 8-channel 10-bit ADCs and 10-bit DAC
  • Motor Control PWM and Quadrature Encoder Interface
  • Four UARTs
  • Smart card interface
  • Two Fast-mode I2C
  • I2S interface
  • Two SSP/SPI
  • Temperature range: –40 ºC to +85 ºC

Applications:

  • Industrial
  • Consumer
  • White goods
  • RFID readers
  • e-Metering

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,105.20
USD
Quantity
Unit Price
90+
$12.28
Product Variant Information section