text.skipToContent text.skipToNavigation

Manufacturer Part #

BC32725BU

BC327 Series PNP 625 mW 45 V Through Hole Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC32725BU - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 45V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 160
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The BC327 series through hole NPN epitaxial silicon transistors having power dissipation of 625 mW, operating temperature of - 55 °C to +150 °C and TO-92-3 package style.

Features:

  • Suitable for AF-Driver stages and low power output stages
  • Complement to BC337/BC338
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
40 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,088.00
USD
Quantity
Unit Price
300
$0.0614
1,000
$0.0596
2,500
$0.0582
5,000
$0.0573
15,000+
$0.0544
Product Variant Information section