text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU6D

GBU6D Series 200 V 6 A Through Hole Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi GBU6D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 175A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications

The GBU6D is a Bridge Rectifier with a average rectified current of 6 A, available in through hole  GBU-4 package.

Features:

  • Glass passivated junction
  • Surge overload rating: 175 amperes peak
  • Reliable low cost construction utilizing molded plastic technique
  • Ideal for printed circuit board
  • UL certified, UL # E326243

Applications:

  • Desktop PC
  • Broadband Modem
  • Mobile Comm Infrastructure
  • Home Audio System Components
  • LCD TV
  • Consumer Electronics
  • Medical Electronics/Devices
  • Test and Measurement

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
800
$0.685
1,600
$0.675
2,400+
$0.665
Product Variant Information section