text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT3904,235

PMBT3904 Series 40V 200 mA SMT NPN Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Nexperia PMBT3904,235 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PMBT3904,235 40 V 200 mA SMT switching transistor in a SOT23 plastic package with PNP complement: PMBT3906

Features:

  • Collector current capability IC = 200 mA
  • Collector-emitter voltage VCEO =40 V.

Applications:

  • General switching and amplification.

Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$285.00
USD
Quantity
Unit Price
10,000
$0.0285
20,000
$0.0281
30,000
$0.0278
40,000
$0.0276
50,000+
$0.027
Product Variant Information section