text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X440SLBFDE

PI7C9X440 Series 1 PCI Express to 4 USB 2.0 Host Controller - LQFP-128

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X440SLBFDE - Technical Attributes
Attributes Table
Type: PCIe to USB 2.0
Clock Frequency-Max: 312MHz
No of Lanes: 4
No of Ports: 1
Data Rate: 1.5Mbps
Interface Type: PCI/SMBUS/USB
Supply Voltage-Nom: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-128
Mounting Method: Surface Mount
Features & Applications

The PI7C9X440SLBFDE is a Part of PI7C9X440 Series PCI Express to 4 USB 2.0 Host Controller availabe in Surface mount LQFP-128 Package.

This PCI Express to USB 2.0 Host controler is designed to meet the latest low-power, lead (Pb)-free and green system requirements.It is cost-effective solution that can be implemented in systems such as volume servers, embedded systems and other footprint sensitive requiring multiple USB host connections.

Features:

  • Strapped pins configurable with optional EEPROM or SMBus interface suppor
  • Industrila Temperature range : -40 to 85
  • 128 pin LQFP 14 mm X 14 mm package
  • X1 PCIe 1.1 port
  • Suppoers upto 256-byte maximum payload size
  • Programmable driver current and de-emphasis level at PCIe port
  • Reliability, Availability and Serviceability

Applications:

  • Notebook
  • PC Motherborad
  • Notebook Docking stations
  • Embedded system
  • Volume Servers
  • Multifunction Printers
  • consumer electronics
  • Peripheral
  • PC Add-in card/Express card
  • Industrial PC
  • Telecom/Networking
  • SOHO router

View the PI7C9 Series of PCI Bridges

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
4
$7.13
20
$7.05
50
$7.00
125
$6.96
300+
$6.85
Product Variant Information section