Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MLX90614ESF-ACC-000-TU
Download the CAD models for this product. Learn more about SnapMagic.
47 per Tube
TO-39
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MLX90614ESF-ACC-000-TU is a Part of MLX90614 Series 5.5 V 13.5 mA Gradient Compensated Infra Red Thermometer available in Through hole TO-39 Package.
It is used non contact temperature measuments. IR sensitive thermopile detector chip and the signal conditioning ASIC are integrated in the same TO-39 can. Integrated into the MLX90614 are a low noise amplifier, 17-bit ADC and powerful DSP unit thus achieving high accuracy and resolution of the thermometer.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.