text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7602CMX

Green Mode PWM Controller IC SOIC 8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN7602CMX - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Flyback
Start-Up Voltage: 12V
Supply Voltage: 8V to 25V
Duty Cycle-Max: 75%
Switching Frequency-Max: 65kHz
Rated Power: 48W
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500+
$0.37
Product Variant Information section