Manufacturer Part #
BUK9Y19-75B,115
BUK9Y19 Series 75 V 19 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:LFPAK-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BUK9Y19-75B,115 - Product Specification
Nexperia BUK9Y19-75B,115 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 75V |
| Drain-Source On Resistance-Max: | 19mΩ |
| Rated Power Dissipation: | 106W |
| Qg Gate Charge: | 30nC |
| Gate-Source Voltage-Max [Vgss]: | 15V |
| Drain Current: | 48.2A |
| Turn-on Delay Time: | 13ns |
| Turn-off Delay Time: | 77ns |
| Rise Time: | 11ns |
| Fall Time: | 21ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.15V |
| Technology: | Si |
| Height - Max: | 1.1mm |
| Length: | 5mm |
| Input Capacitance: | 2322pF |
| Package Style: | LFPAK-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$2.03
3,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-4
Mounting Method:
Surface Mount