Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AL5802-7
Download the CAD models for this product. Learn more about SnapMagic.
3000 per
SOT-23-6 (SOT-26)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The AL5802-7 is a part AL5802 series LED Driver. It has an operating temperature ranging from -40°C to +125°C and its available in SOT-26 package.
The AL5802 combines a high gain NPN transistor with a prebiased NPN transistor to make a simple small footprint LED driver.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.