text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3051M

Single Channel 600 V 4170 Vrms Through Hole Optoisolator Triac Driver - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
onsemi MOC3051M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MOC3051M device consist of AlGaAs infrared emitting diode optically coupled to a non-zero-crossing silicon bilateral AC switch (triac). This device isolates low voltage logic from 115 and 240 Vac lines to provide random phase control of high current triacs or thyristors.

This device features a greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads. It has an Operating Temperature range of -40 °C to +85 °C.

Features: 

  • High isolation voltage - minimum 7500 peak VAC
  • Underwriters laboratory (UL) recognized 
  • 600 V peak blocking voltage
  • VDE recognized (File #94766)
  • Ordering option V (e.g. MOC3023V-M)
  • Excellent IFT stability - IR emitting diode has low degradation

Applications:

  • Solenoid/Valve controls
  • Lamp ballasts
  • Static AC power switch
  • Interfacing microprocessors to 115 and 240 Vac peripherals
  • Solid state relay
  • Incandescent lamp dimmers
  • Temperature controls
  • Motor controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,350.00
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.455
3,000
$0.45
4,000+
$0.445
Product Variant Information section