text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4236G-TR

BU4236 Series 3.6 V Free Delay Time Set Open Drain Voltage Detector IC - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU4236G-TR - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 0.35V to 0.55V
Supply Voltage-Max: 7V
Output Current-Max: 70mA
No of Inputs: 1
Supply Voltage: -0.3V to +7V
Power Dissipation: 540mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 3
Dimension: 2.9 x 2.8 x 1.25 mm
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.132
6,000
$0.13
9,000
$0.129
12,000
$0.128
15,000+
$0.126
Product Variant Information section