text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C76-10I/SP

PIC16C Series 14 KB Flash 368 B RAM 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Microchip PIC16C76-10I/SP - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 10MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: POR/PWM/UART/USART
Number Of Timers: 2
Supply Voltage: 4V to 6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC16C76-10I/SP is a 368 B RAM and 14 kB flash 8-Bit microcontroller, available in through hole SPDIP-28 package.

Features:

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two-cycle
  • Operating speed:
    • DC - 20 MHz clock input
    • DC - 200 ns instruction cycle
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS EPROM/ROM technology
  • Fully static design
  • Wide operating voltage range: 2.5V to 6.0V
  • Commercial, Industrial, and Extended temperature ranges
  • Low-power consumption:
    • < 2 mA @ 5V, 4 MHz
    • 15 µA typical @ 3V, 32 kHz
    • < 1 µA typical standby current
Pricing Section
Global Stock:
75
USA:
75
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
15
Total
$126.30
USD
Quantity
Unit Price
15
$8.42
30
$8.36
45
$8.33
60
$8.31
75+
$8.23
Product Variant Information section