text.skipToContent text.skipToNavigation

Manufacturer Part #

CD54NP-330LC

CD Series 33 uH ±15 % 0.88 A Surface Mount Unshielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CD54NP-330LC - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 0.88A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.23Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  6.1mm x W  5.5mm x H  4.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$2,370.00
USD
Quantity
Unit Price
1,500+
$0.79
Product Variant Information section