Manufacturer Part #
NPTC082KFMS-RC
NP Series Dual Row 8 Position 2.54 mm Pitch Surface Mount Female Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins NPTC082KFMS-RC - Product Specification
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
Sullins NPTC082KFMS-RC - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 16 |
| No of Rows: | 2 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Mating Type: | Latch Lock |
| Gender: | Female |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Mounting Method:
PCB Mount