text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.8275

OGN Series 500 V 10 A SMT 5 mm x 20 mm Fuse Holder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.8275 - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Copper Alloy
Contact Plating: Gold
Rated Voltage: 500V
Current Rating: 16A
Termination Style: Solder
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Dimension: L  22.7mm x W  10.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32,000
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,024.00
USD
Quantity
Unit Price
400
$2.55
800
$2.53
1,200
$2.51
1,600+
$2.50
Product Variant Information section