text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-04T-7-F

BAS40T Series 40 V 600 mA Schottky Barrier Diode Surface Mount - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Diodes Incorporated BAS40-04T-7-F - Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2µA
Forward Voltage: 1V
Power Dissipation: 150mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications
The BAS40-04T-7-F is a part of BAS40T series Fast Switching 40 V 600 mA Schottky Barrier Diode Surface Mount available in a SOT-523 package. It has an Operating Temperature Range is -55 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Power Dissipation 150 mW
  • Thermal Resistance Junction to Ambient is 833 °C/W
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range -65 to +150 °C
  • Peak Reverse DC Blocking Voltage is 40 V
  • Forward Continuous Current is 200 mA

 

 

 

Pricing Section
Global Stock:
27,000
USA:
27,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.00
USD
Quantity
Unit Price
3,000
$0.071
6,000
$0.0698
9,000
$0.069
12,000
$0.0685
15,000+
$0.067
Product Variant Information section