text.skipToContent text.skipToNavigation

Manufacturer Part #

1055687-1

PCB Mount Multi-Directional Cable Entry Straight OSMT / SSMT Plug Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 1055687-1 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 1055687-1 is a SSMT/OSMT surface mount Interconnect System is designed to provide superior electrical and mechanical performance for wireless communication applications. The SSMT system occupies less printed circuit board (PCB) real estate than conventional through hole coaxial connectors, innovative microstrip mounting pattern and plug receptacle design ensure reliable grounding and PCB retention characteristics.

The SSMT Interconnect System consistently achieves broad band electrical performance through 6 GHz with a maximum VSWR of 1.20:1 at 2 GHz. This broad band performance establishes a reliable interface that can be utilized for future system upgrades without concern for performance degradation.

Features:

  • RF Connector Type = OSMT, SSMT
  • Body Style = Straight
  • Cable Entry = Multi-Directional
  • Contact Base Material = Copper Alloy
  • Contact Finish = Gold over Nickel
  • Applies To = Printed Circuit Board
  • 3.00 [.118] mated height
  • Excellent interface retention
  • Flexible micro-coax cable
  • 360 degree mated rotation
  • Tape and Reel packaging available

Applications:

  • Telecommunications
  • GPS
  • Consumer and automotive electronics
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
10
$2.60
30
$2.56
75
$2.53
200
$2.50
400+
$2.44
Product Variant Information section