Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
WSL1206R0100FEA
Download the CAD models for this product. Learn more about SnapMagic.
4000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Vishay’s WSL Power Metal Strip® current sensing resistors combine superior performance in high-temperature applications with a wide range of package sizes and a choice of resistance values from 0.0002 Ohms to 1 Ohm. These patented, state-of-the-art products deliver overload capabilities equivalent to wirewound devices and temperature coefficients as low as 30 ppm/°C.
Current sensing Power Metal Strip® resistors allow control circuitry to monitor the level of current in a circuit by translating current into a voltage that can be monitored easily. The devices work by resisting the current flow in a circuit to a calibrated level, thus allowing a voltage drop to be detected and monitored by control circuitry. The low resistance values of Power Metal Strip® resistors allow this function to be carried out with exceptional efficiency.
Current Sensing Power Metal Film can be used in a variety of applications and is ideal for:
• All types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers.
• Proprietary processing technique produces extremely low resistance values (down to 0.001 O)
• All welded construction
• Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (< 20 ppm/°C)
• Solderable terminations
• Very low inductance 0.5 nH to 5 nH
• Excellent frequency response to 50 MHz
• Low thermal EMF (< 3 µV/°C)
• Lead (Pb)-free version is RoHS compliant
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.