text.skipToContent text.skipToNavigation

Manufacturer Part #

KM01.1105.11

KM Series 250 V 10 A 3 Function Snap In C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER KM01.1105.11 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Snap Fit
Features & Applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The KM00 series from Schurter are triple pole power entry modules which are available in a snap-in version.

Special features:

  • All single elements are already wired
  • Ultra-compact design. Small dimensions in front of and behind the panel
  • Qualified for use in equipment according IEC/EN 60950

The KM01.1105.11 is quad pole snap-in power entry module with EMC-shield and without line filter.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,582.00
USD
Quantity
Unit Price
50+
$15.82
Product Variant Information section