text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99BRVA-7

BAV99BRVA Series 75 V 215 mA Surface Mount Switching Diode Array - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAV99BRVA-7 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Quad
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 215mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$291.60
USD
Quantity
Unit Price
3,000
$0.0972
6,000
$0.0955
9,000
$0.0945
12,000
$0.0938
15,000+
$0.0917
Product Variant Information section