text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN1019UFDE-7

N-Channel 12 V 10 mOhm Enhancement Mode Mosfet - U-DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2639
Product Specification Section
Diodes Incorporated DMN1019UFDE-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 690mW
Qg Gate Charge: 50.6nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 11A
Turn-on Delay Time: 7.6ns
Turn-off Delay Time: 57.6ns
Rise Time: 22.2ns
Fall Time: 16.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.8V
Input Capacitance: 2425pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.535
6,000
$0.525
12,000
$0.52
15,000+
$0.51
Product Variant Information section